Part Details for 250YK10M10X16 by Rubycon Corporation
Overview of 250YK10M10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250YK10M10X16
250YK10M10X16 CAD Models
250YK10M10X16 Part Data Attributes
|
250YK10M10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250YK10M10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 90 mA | |
Series | YK | |
Terminal Pitch | 5 mm |
Alternate Parts for 250YK10M10X16
This table gives cross-reference parts and alternative options found for 250YK10M10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250YK10M10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDHV10M250CF310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 250YK10M10X16 vs RDHV10M250CF310X16 |
250YK10MEFCCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | 250YK10M10X16 vs 250YK10MEFCCE10X16 |
MSR250106M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Maxcap Electronics Sdn Bhd | 250YK10M10X16 vs MSR250106M |
241F100M250SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 250YK10M10X16 vs 241F100M250SP |
REA100M2ECC-1016B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | 250YK10M10X16 vs REA100M2ECC-1016B |
SEK100M250E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | 250YK10M10X16 vs SEK100M250E2 |
REA100M2ECC-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | 250YK10M10X16 vs REA100M2ECC-1016 |
RE3-250V100MH4#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | 250YK10M10X16 vs RE3-250V100MH4#-F49 |
ESMG251ETE100MJ16M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | 250YK10M10X16 vs ESMG251ETE100MJ16M |
SK100M250A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | 250YK10M10X16 vs SK100M250A2 |