250Y15B104BACD
CTS Corporation
Description: Potentiometer, Carbon Composition, 0.05W, 100000ohm, 20V, 20% +/-Tol, 3932,

Overview of 250Y15B104BACD by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 250Y15B104BACD by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250Y15B104BACD by CTS Corporation

250Y15B104BACD
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
Construction
Rotary
Lead Length
3.9 mm
Package Height
11.8 mm
Package Length
9.8 mm
Package Style
PCB Mount
Package Width
8 mm
Rated Power Dissipation (P)
0.05 W
Resistance
100000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
280 deg
Series
250(Y)
Size Code
3932
Technology
CARBON COMPOSITION
Tolerance
20%
Working Voltage
20 V
Want to compare parts?
  1. 250Y15B104BACD
    CTS Corporation
    Potentiometer, Carbon Composition, 0.05W, 100000ohm, 20V, 20% +/-Tol, 3932,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250Y15B104BACD by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250Y15B104BACD by CTS Corporation

Select Manufacturer
Which Manufacturer of 250Y15B104BACD would you like to use for your alert(s)?
  • Please alert me when 250Y15B104BACD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250Y15B104BACD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250Y15B104BACD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250Y15B104BACD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250Y15B104BACD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250Y15B104BACD by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: