There are no models available for this part yet.
Overview of 250WXA4R7MEFC8X9 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for 250WXA4R7MEFC8X9 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
232-250WXA4R7MEFC8X9
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | WXA SERIES RADIAL 250V 4.7uF 8x9MM LS=3.5MM 105C 2000HRS RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1000 / $0.1120 | Buy Now | ||
Onlinecomponents.com | Aluminum Electrolytic - Radial - 4.7uF - 20% - 250VDC - 8mm dia x 9mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0910 / $0.2920 | Buy Now |
CAD Models for 250WXA4R7MEFC8X9 by Rubycon Corporation
Part Data Attributes for 250WXA4R7MEFC8X9 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.147 mA
|
Length
|
9 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
54 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 250WXA4R7MEFC8X9
This table gives cross-reference parts and alternative options found for 250WXA4R7MEFC8X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250WXA4R7MEFC8X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULD2E4R7MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 250WXA4R7MEFC8X9 vs ULD2E4R7MPD1TD |
NRE-HS4R7M250V8X9SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | 250WXA4R7MEFC8X9 vs NRE-HS4R7M250V8X9SPF |
250LLE4R7MEFCT78X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 250WXA4R7MEFC8X9 vs 250LLE4R7MEFCT78X9 |
NRE-HS4R7M250V8X9TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | 250WXA4R7MEFC8X9 vs NRE-HS4R7M250V8X9TBSTNF |
250LLE4R7MEFCTA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 250WXA4R7MEFC8X9 vs 250LLE4R7MEFCTA8X9 |
ULD2E4R7MPD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | 250WXA4R7MEFC8X9 vs ULD2E4R7MPD |
250LLE4R7MEFCKC8X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250WXA4R7MEFC8X9 vs 250LLE4R7MEFCKC8X9 |
NRE-HS4R7M250V8X9F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 250WXA4R7MEFC8X9 vs NRE-HS4R7M250V8X9F |
NRB-XL4R7M250V8X9TBF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | 250WXA4R7MEFC8X9 vs NRB-XL4R7M250V8X9TBF |
250LLE4R7MEFCCE8X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250WXA4R7MEFC8X9 vs 250LLE4R7MEFCCE8X9 |