Part Details for 250WA2220CA12.5X16 by Rubycon Corporation
Overview of 250WA2220CA12.5X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250WA2220CA12.5X16
250WA2220CA12.5X16 CAD Models
250WA2220CA12.5X16 Part Data Attributes
|
250WA2220CA12.5X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250WA2220CA12.5X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.32 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 156 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 250WA2220CA12.5X16
This table gives cross-reference parts and alternative options found for 250WA2220CA12.5X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250WA2220CA12.5X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43827F2226M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 250WA2220CA12.5X16 vs B43827F2226M006 |
B43821F2226M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 250WA2220CA12.5X16 vs B43821F2226M003 |
CESEM2E220 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 250WA2220CA12.5X16 vs CESEM2E220 |
1SA2EWB226MCS13025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 250WA2220CA12.5X16 vs 1SA2EWB226MCS13025 |
UVK2E220MPR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 250WA2220CA12.5X16 vs UVK2E220MPR |
UVK2E220MPT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 250WA2220CA12.5X16 vs UVK2E220MPT |
VTL22S250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 250WA2220CA12.5X16 vs VTL22S250 |
B43827F2226M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 250WA2220CA12.5X16 vs B43827F2226M002 |
250WA22MCE12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250WA2220CA12.5X16 vs 250WA22MCE12.5X16 |
B43827F2226M016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 250WA2220CA12.5X16 vs B43827F2226M016 |