Part Details for 250VXR470MEFCSN25X40 by Rubycon Corporation
Overview of 250VXR470MEFCSN25X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250VXR470MEFCSN25X40
250VXR470MEFCSN25X40 CAD Models
250VXR470MEFCSN25X40 Part Data Attributes
|
250VXR470MEFCSN25X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250VXR470MEFCSN25X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.02835 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 250VXR470MEFCSN25X40
This table gives cross-reference parts and alternative options found for 250VXR470MEFCSN25X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250VXR470MEFCSN25X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV250M0470BPF42540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | 250VXR470MEFCSN25X40 vs LV250M0470BPF42540 |
ELG477M250AR4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 250VXR470MEFCSN25X40 vs ELG477M250AR4AA |
1471MDM2540LHN0110 | CAP,AL2O3,470UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250VXR470MEFCSN25X40 vs 1471MDM2540LHN0110 |
8471MDM2540LHN9110 | CAP,AL2O3,470UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250VXR470MEFCSN25X40 vs 8471MDM2540LHN9110 |
8471MDM2540LHN0110 | CAP,AL2O3,470UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250VXR470MEFCSN25X40 vs 8471MDM2540LHN0110 |
LG250M0470BPF42540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | 250VXR470MEFCSN25X40 vs LG250M0470BPF42540 |
LC250M0470BP3-2540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF | YAGEO Corporation | 250VXR470MEFCSN25X40 vs LC250M0470BP3-2540 |
LC250M0470BP4-2540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF | YAGEO Corporation | 250VXR470MEFCSN25X40 vs LC250M0470BP4-2540 |
250VXR470MSN25X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 250VXR470MEFCSN25X40 vs 250VXR470MSN25X40 |
LV250M0470BP5-2540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | 250VXR470MEFCSN25X40 vs LV250M0470BP5-2540 |