Part Details for 250VXR390MEFCSN22X45 by Rubycon Corporation
Overview of 250VXR390MEFCSN22X45 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250VXR390MEFCSN22X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250VXR390MEFCSN22X45-ND
|
DigiKey | CAP ALUM 390UF 20% 250V SNAP TH Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$2.9489 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 390uF - 20% - 250VDC - 22mm dia x 45mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.1500 / $11.3300 | Buy Now |
Part Details for 250VXR390MEFCSN22X45
250VXR390MEFCSN22X45 CAD Models
250VXR390MEFCSN22X45 Part Data Attributes
|
250VXR390MEFCSN22X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250VXR390MEFCSN22X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.93675 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 250VXR390MEFCSN22X45
This table gives cross-reference parts and alternative options found for 250VXR390MEFCSN22X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250VXR390MEFCSN22X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG250M0390BP3-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | 250VXR390MEFCSN22X45 vs LG250M0390BP3-2245 |
8391MDM2245LHN1110 | CAP,AL2O3,390UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250VXR390MEFCSN22X45 vs 8391MDM2245LHN1110 |
LV250M0390BP4-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | 250VXR390MEFCSN22X45 vs LV250M0390BP4-2245 |
SLP391M250A4P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 250VXR390MEFCSN22X45 vs SLP391M250A4P3 |
2391MDM2245LHN0110 | CAP,AL2O3,390UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250VXR390MEFCSN22X45 vs 2391MDM2245LHN0110 |
ECHA251VSN391MP45M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 250VXR390MEFCSN22X45 vs ECHA251VSN391MP45M |
SLQ397M250S1A5Q45K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 390uF, | Teapo Electronic Corporation | 250VXR390MEFCSN22X45 vs SLQ397M250S1A5Q45K |
ECHA251VNN391MP45M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 250VXR390MEFCSN22X45 vs ECHA251VNN391MP45M |
ELD397M250AQ5AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 250VXR390MEFCSN22X45 vs ELD397M250AQ5AV |
SLP391M250A4P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 250VXR390MEFCSN22X45 vs SLP391M250A4P3A |