Datasheets
250USG18000MST355X45 by: Rubycon Corporation

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1800uF, THROUGH HOLE MOUNT, CAN

Part Details for 250USG18000MST355X45 by Rubycon Corporation

Overview of 250USG18000MST355X45 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Part Details for 250USG18000MST355X45

250USG18000MST355X45 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

250USG18000MST355X45 Part Data Attributes

250USG18000MST355X45 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
250USG18000MST355X45 Rubycon Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1800uF, THROUGH HOLE MOUNT, CAN
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 2.012461 mA
Manufacturer Series USG
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Ripple Current 4550 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish TIN
Terminal Shape SNAP-IN

Alternate Parts for 250USG18000MST355X45

This table gives cross-reference parts and alternative options found for 250USG18000MST355X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250USG18000MST355X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
250USC1800M35X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN Rubycon Corporation 250USG18000MST355X45 vs 250USC1800M35X50
3410DG182M250HPA2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED-4, CAN Cornell Dubilier Electronics Inc 250USG18000MST355X45 vs 3410DG182M250HPA2
B43304E2188M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED TDK Corporation 250USG18000MST355X45 vs B43304E2188M007
250USG1800MST35X45 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Rubycon Corporation 250USG18000MST355X45 vs 250USG1800MST35X45
250USR1800M35X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN Rubycon Corporation 250USG18000MST355X45 vs 250USR1800M35X50
ECEP2EP182FA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Panasonic Electronic Components 250USG18000MST355X45 vs ECEP2EP182FA
EETUQ2E182L CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1800uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components 250USG18000MST355X45 vs EETUQ2E182L
B43304E2188M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED TDK Corporation 250USG18000MST355X45 vs B43304E2188M000
250USR1800MST35X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN Rubycon Corporation 250USG18000MST355X45 vs 250USR1800MST35X50
250USG1800MOOESN35X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Rubycon Corporation 250USG18000MST355X45 vs 250USG1800MOOESN35X25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250USG18000MST355X45 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250USG18000MST355X45 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 250USG18000MST355X45 would you like to use for your alert(s)?
  • Please alert me when 250USG18000MST355X45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250USG18000MST355X45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250USG18000MST355X45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250USG18000MST355X45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250USG18000MST355X45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250USG18000MST355X45 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: