Part Details for 250USC560MOOESN22X40 by Rubycon Corporation
Overview of 250USC560MOOESN22X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250USC560MOOESN22X40
250USC560MOOESN22X40 CAD Models
250USC560MOOESN22X40 Part Data Attributes
|
250USC560MOOESN22X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250USC560MOOESN22X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1225 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2480 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 250USC560MOOESN22X40
This table gives cross-reference parts and alternative options found for 250USC560MOOESN22X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250USC560MOOESN22X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43634E2567M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | 250USC560MOOESN22X40 vs B43634E2567M000 |
LLS2E561MELZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 250USC560MOOESN22X40 vs LLS2E561MELZ |
B43634E2567M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 250USC560MOOESN22X40 vs B43634E2567M002 |
B43630E2567M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | 250USC560MOOESN22X40 vs B43630E2567M082 |
250USC560MSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 250USC560MOOESN22X40 vs 250USC560MSN22X40 |
LLS2E561MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | 250USC560MOOESN22X40 vs LLS2E561MERZHA |
B43305E2567M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 250USC560MOOESN22X40 vs B43305E2567M087 |
380LQ561M250H042D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | 250USC560MOOESN22X40 vs 380LQ561M250H042D |
B43630E2567M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | 250USC560MOOESN22X40 vs B43630E2567M067 |
B43305E2567M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 250USC560MOOESN22X40 vs B43305E2567M007 |