Part Details for 250TXW68MEFCFA8X50 by Rubycon Corporation
Overview of 250TXW68MEFCFA8X50 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 250TXW68MEFCFA8X50
250TXW68MEFCFA8X50 CAD Models
250TXW68MEFCFA8X50 Part Data Attributes
|
250TXW68MEFCFA8X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250TXW68MEFCFA8X50
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 826 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for 250TXW68MEFCFA8X50
This table gives cross-reference parts and alternative options found for 250TXW68MEFCFA8X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250TXW68MEFCFA8X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250TXW68MEFCCC8X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250TXW68MEFCFA8X50 vs 250TXW68MEFCCC8X50 |
250TXW68MEFCCA8X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250TXW68MEFCFA8X50 vs 250TXW68MEFCCA8X50 |
250TXW68MEFCKC8X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250TXW68MEFCFA8X50 vs 250TXW68MEFCKC8X50 |
250TXW68MEFCTA8X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 250TXW68MEFCFA8X50 vs 250TXW68MEFCTA8X50 |