Part Details for 250TXW470MEFCGC18X50 by Rubycon Corporation
Overview of 250TXW470MEFCGC18X50 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250TXW470MEFCGC18X50
250TXW470MEFCGC18X50 CAD Models
250TXW470MEFCGC18X50 Part Data Attributes
|
250TXW470MEFCGC18X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250TXW470MEFCGC18X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2560 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 250TXW470MEFCGC18X50
This table gives cross-reference parts and alternative options found for 250TXW470MEFCGC18X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250TXW470MEFCGC18X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250TXW470MEFC18X50 | CAP ALUM 470UF 20% 250V RADIAL | Rubycon Corporation | 250TXW470MEFCGC18X50 vs 250TXW470MEFC18X50 |
250TXW470MEFCCC18X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250TXW470MEFCGC18X50 vs 250TXW470MEFCCC18X50 |
250TXW470MEFCRK18X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 250TXW470MEFCGC18X50 vs 250TXW470MEFCRK18X50 |
250TXW470MEFCRX18X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 250TXW470MEFCGC18X50 vs 250TXW470MEFCRX18X50 |
250TXW470MEFCRI18X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 250TXW470MEFCGC18X50 vs 250TXW470MEFCRI18X50 |
250TXW470MEFCCE18X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250TXW470MEFCGC18X50 vs 250TXW470MEFCCE18X50 |