250TXW100MEFCKC10X45
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of 250TXW100MEFCKC10X45 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 250TXW100MEFCKC10X45 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250TXW100MEFCKC10X45 by Rubycon Corporation

250TXW100MEFCKC10X45
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.47435 mA
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
680 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 250TXW100MEFCKC10X45
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 250TXW100MEFCKC10X45

This table gives cross-reference parts and alternative options found for 250TXW100MEFCKC10X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250TXW100MEFCKC10X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRB-XW101M250V10X45RKF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp 250TXW100MEFCKC10X45 vs NRB-XW101M250V10X45RKF
NRB-XW101M250V10X45TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp 250TXW100MEFCKC10X45 vs NRB-XW101M250V10X45TBNF
NRB-XW101M250V10X45TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp 250TXW100MEFCKC10X45 vs NRB-XW101M250V10X45TBSTNF
250TXW100MEFCRI10X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, Rubycon Corporation 250TXW100MEFCKC10X45 vs 250TXW100MEFCRI10X45
NRB-XW101M250V10X45F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp 250TXW100MEFCKC10X45 vs NRB-XW101M250V10X45F1F
250TXW100MEFCCC10X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 250TXW100MEFCKC10X45 vs 250TXW100MEFCCC10X45
NRB-XW101M250V10X45TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp 250TXW100MEFCKC10X45 vs NRB-XW101M250V10X45TBSTF
NRB-XW101M250V10X45SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp 250TXW100MEFCKC10X45 vs NRB-XW101M250V10X45SP7.5LLF
NRB-XW101M250V10X45TB12.7MMPNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp 250TXW100MEFCKC10X45 vs NRB-XW101M250V10X45TB12.7MMPNF
250TXW100MEFCSG10X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, Rubycon Corporation 250TXW100MEFCKC10X45 vs 250TXW100MEFCSG10X45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250TXW100MEFCKC10X45 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250TXW100MEFCKC10X45 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 250TXW100MEFCKC10X45 would you like to use for your alert(s)?
  • Please alert me when 250TXW100MEFCKC10X45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250TXW100MEFCKC10X45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250TXW100MEFCKC10X45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250TXW100MEFCKC10X45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250TXW100MEFCKC10X45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250TXW100MEFCKC10X45 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: