Capacitors
250T18W363MT6E
Johanson Dielectrics Inc
Description: CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.036uF, SURFACE MOUNT, 1206, CHIP

Overview of 250T18W363MT6E by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 250T18W363MT6E by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250T18W363MT6E by Johanson Dielectrics Inc

250T18W363MT6E
Johanson Dielectrics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.036 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.7 mm
JESD-609 Code
e0
Length
3.17 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
1.57 mm
Want to compare parts?
  1. 250T18W363MT6E
    Johanson Dielectrics Inc
    CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.036uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for 250T18W363MT6E

This table gives cross-reference parts and alternative options found for 250T18W363MT6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250T18W363MT6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
250T18W363MP6E HIGH TEMPERATURE SURFACE MOUNT CAPACITOR, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 250T18W363MT6E vs 250T18W363MP6E
250T18W363MP4E Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.036uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 250T18W363MT6E vs 250T18W363MP4E
250T18W363MT6T CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.036uF, SURFACE MOUNT, 1206, CHIP Johanson Dielectrics Inc 250T18W363MT6E vs 250T18W363MT6T
250T18W363ME4E Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.036uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 250T18W363MT6E vs 250T18W363ME4E
250T18W363MV6T CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.036uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 250T18W363MT6E vs 250T18W363MV6T
250T18W363ME6E HIGH TEMPERATURE SURFACE MOUNT CAPACITOR, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 250T18W363MT6E vs 250T18W363ME6E
250T18W363MV4E Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.036uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 250T18W363MT6E vs 250T18W363MV4E
250T18W363MV6E CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.036uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 250T18W363MT6E vs 250T18W363MV6E
250T18W363ME6T CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.036uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 250T18W363MT6E vs 250T18W363ME6T
250T18W363MP4T Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.036uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 250T18W363MT6E vs 250T18W363MP4T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250T18W363MT6E by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250T18W363MT6E by Johanson Dielectrics Inc

  • Please alert me when 250T18W363MT6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 250T18W363MT6E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250T18W363MT6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 250T18W363MT6E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250T18W363MT6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250T18W363MT6E by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: