Part Details for 250SMC824KTV by Rubycon Corporation
Overview of 250SMC824KTV by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250SMC824KTV
250SMC824KTV CAD Models
250SMC824KTV Part Data Attributes
|
250SMC824KTV
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250SMC824KTV
Rubycon Corporation
Film Capacitor, Multilayer, Polyester, 250V, 0.82uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Forming Styles, Contact Supplier | |
Dielectric Material | POLYESTER | |
Manufacturer Series | SMC | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | SMC |
Alternate Parts for 250SMC824KTV
This table gives cross-reference parts and alternative options found for 250SMC824KTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250SMC824KTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250SMC824JA7 | Film Capacitor, Multilayer, Polyester, 250V, 0.82uF | Rubycon Corporation | 250SMC824KTV vs 250SMC824JA7 |
250MMW-EF824JTX | CAP,MET POLYESTER (MYLAR),820NF,250VDC,5% -TOL,5% +TOL | Rubycon Corporation | 250SMC824KTV vs 250MMW-EF824JTX |
250MMW-EF824KTV | CAP,MET POLYESTER (MYLAR),820NF,250VDC,10% -TOL,10% +TOL | Rubycon Corporation | 250SMC824KTV vs 250MMW-EF824KTV |
250MMW-EF824JTC | CAP,MET POLYESTER (MYLAR),820NF,250VDC,5% -TOL,5% +TOL | Rubycon Corporation | 250SMC824KTV vs 250MMW-EF824JTC |
250MMW-EF824JTN | CAP,MET POLYESTER (MYLAR),820NF,250VDC,5% -TOL,5% +TOL | Rubycon Corporation | 250SMC824KTV vs 250MMW-EF824JTN |
250MMW-EF824KTJ | CAP,MET POLYESTER (MYLAR),820NF,250VDC,10% -TOL,10% +TOL | Rubycon Corporation | 250SMC824KTV vs 250MMW-EF824KTJ |
250MMW-EF824JTH | CAP,MET POLYESTER (MYLAR),820NF,250VDC,5% -TOL,5% +TOL | Rubycon Corporation | 250SMC824KTV vs 250MMW-EF824JTH |
250MMW-EF824KTL | CAP,MET POLYESTER (MYLAR),820NF,250VDC,10% -TOL,10% +TOL | Rubycon Corporation | 250SMC824KTV vs 250MMW-EF824KTL |
250MMW-EF824KTC | CAP,MET POLYESTER (MYLAR),820NF,250VDC,10% -TOL,10% +TOL | Rubycon Corporation | 250SMC824KTV vs 250MMW-EF824KTC |
250MMW-EF824JTV | CAP,MET POLYESTER (MYLAR),820NF,250VDC,5% -TOL,5% +TOL | Rubycon Corporation | 250SMC824KTV vs 250MMW-EF824JTV |