Part Details for 250S43Y474JV6E by Johanson Dielectrics Inc
Overview of 250S43Y474JV6E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250S43Y474JV6E
250S43Y474JV6E CAD Models
250S43Y474JV6E Part Data Attributes
|
250S43Y474JV6E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
250S43Y474JV6E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
JESD-609 Code | e3 | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.17 mm |
Alternate Parts for 250S43Y474JV6E
This table gives cross-reference parts and alternative options found for 250S43Y474JV6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250S43Y474JV6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250S43Y474JV6T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 1812, | Johanson Dielectrics Inc | 250S43Y474JV6E vs 250S43Y474JV6T |
250S43Y474JV6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 1812, | Johanson Dielectrics Inc | 250S43Y474JV6E vs 250S43Y474JV6 |
250S43Y474JV4E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 1812, | Johanson Dielectrics Inc | 250S43Y474JV6E vs 250S43Y474JV4E |
250S43Y474JV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 1812, | Johanson Dielectrics Inc | 250S43Y474JV6E vs 250S43Y474JV4T |
250S43Y474JV4R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 1812, | Johanson Dielectrics Inc | 250S43Y474JV6E vs 250S43Y474JV4R |
250S43Y474JV4U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 1812, | Johanson Dielectrics Inc | 250S43Y474JV6E vs 250S43Y474JV4U |
250S43Y474JV6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 1812, | Johanson Dielectrics Inc | 250S43Y474JV6E vs 250S43Y474JV6U |