Part Details for 250S41Y105KV6R by Johanson Dielectrics Inc
Overview of 250S41Y105KV6R by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250S41Y105KV6R
250S41Y105KV6R CAD Models
250S41Y105KV6R Part Data Attributes
|
250S41Y105KV6R
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
250S41Y105KV6R
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.41 mm |
Alternate Parts for 250S41Y105KV6R
This table gives cross-reference parts and alternative options found for 250S41Y105KV6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250S41Y105KV6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250S41Y105KV6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 1210, | Johanson Dielectrics Inc | 250S41Y105KV6R vs 250S41Y105KV6U |
250S41Y105KV4E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 1210, | Johanson Dielectrics Inc | 250S41Y105KV6R vs 250S41Y105KV4E |
250S41Y105KV6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 1210, | Johanson Dielectrics Inc | 250S41Y105KV6R vs 250S41Y105KV6 |
250S41Y105KV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 1210, | Johanson Dielectrics Inc | 250S41Y105KV6R vs 250S41Y105KV4T |
250S41Y105KV6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 1210, | Johanson Dielectrics Inc | 250S41Y105KV6R vs 250S41Y105KV6E |
250S41Y105KV4R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 1210, | Johanson Dielectrics Inc | 250S41Y105KV6R vs 250S41Y105KV4R |
250S41Y105KV6T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 1210, | Johanson Dielectrics Inc | 250S41Y105KV6R vs 250S41Y105KV6T |
250S41Y105KV4U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 1210, | Johanson Dielectrics Inc | 250S41Y105KV6R vs 250S41Y105KV4U |