Part Details for 250R07C4R3CV4Y by Johanson Technology Inc
Overview of 250R07C4R3CV4Y by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R07C4R3CV4Y
250R07C4R3CV4Y CAD Models
250R07C4R3CV4Y Part Data Attributes
|
250R07C4R3CV4Y
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R07C4R3CV4Y
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000043uF, SURFACE MOUNT, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.81% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 5 INCH | |
Positive Tolerance | 5.81% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 250R07C4R3CV4Y
This table gives cross-reference parts and alternative options found for 250R07C4R3CV4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R07C4R3CV4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402M4R3C250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 250R07C4R3CV4Y vs 0402M4R3C250ET |
C0402C0G250-4R3CNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0402, CHIP | VENKEL LTD | 250R07C4R3CV4Y vs C0402C0G250-4R3CNP |
0402M4R3C250BT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 250R07C4R3CV4Y vs 0402M4R3C250BT |
0402N4R3C250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 250R07C4R3CV4Y vs 0402N4R3C250CT |