Part Details for 250R05S3R6CV4T by Johanson Technology Inc
Overview of 250R05S3R6CV4T by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05S3R6CV4T
250R05S3R6CV4T CAD Models
250R05S3R6CV4T Part Data Attributes
|
250R05S3R6CV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05S3R6CV4T
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000036uF, SURFACE MOUNT, 0201, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.94% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.94% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 250R05S3R6CV4T
This table gives cross-reference parts and alternative options found for 250R05S3R6CV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05S3R6CV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03C3R6CA3GNNH | Capacitor, Ceramic, Chip, General Purpose, 3.6pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | 250R05S3R6CV4T vs CL03C3R6CA3GNNH |
NMC0201NPO3R6C25TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | 250R05S3R6CV4T vs NMC0201NPO3R6C25TRPLP3KF |
GJM0335C1E3R6CB01C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 250R05S3R6CV4T vs GJM0335C1E3R6CB01C |
NMC-L0201NPO3R6C25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP, ROHS AND REACH COMPLIANT | NIC Components Corp | 250R05S3R6CV4T vs NMC-L0201NPO3R6C25TRPF |
MC01CTN2503R6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP | Viking Tech Corp | 250R05S3R6CV4T vs MC01CTN2503R6 |