Part Details for 250R05L820GU4Y by Johanson Technology Inc
Overview of 250R05L820GU4Y by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L820GU4Y
250R05L820GU4Y CAD Models
250R05L820GU4Y Part Data Attributes
|
250R05L820GU4Y
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L820GU4Y
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000082uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 5 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L820GU4Y
This table gives cross-reference parts and alternative options found for 250R05L820GU4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L820GU4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L820GT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000082uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L820GU4Y vs 250R05L820GT4Y |
C0201C0G250-820GNU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP | VENKEL LTD | 250R05L820GU4Y vs C0201C0G250-820GNU |
C0201C0G250-820GNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP | VENKEL LTD | 250R05L820GU4Y vs C0201C0G250-820GNR |
CM03CG820G25KN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000082 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 250R05L820GU4Y vs CM03CG820G25KN |
250R05L820GV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 250R05L820GU4Y vs 250R05L820GV4T |
GRT0335C1E820GA02D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 250R05L820GU4Y vs GRT0335C1E820GA02D |
02013A820GA12A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, | Kyocera AVX Components | 250R05L820GU4Y vs 02013A820GA12A |
250R05L820GG4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L820GU4Y vs 250R05L820GG4T |
250R05L820GG4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L820GU4Y vs 250R05L820GG4S |
C0201C0G250-820GPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | 250R05L820GU4Y vs C0201C0G250-820GPD |