250R05L5R6CT4W
Johanson Technology Inc
Description: CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000056uF, SURFACE MOUNT, 0201, CHIP

Overview of 250R05L5R6CT4W by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for 250R05L5R6CT4W by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250R05L5R6CT4W by Johanson Technology Inc

250R05L5R6CT4W
Johanson Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e0
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
4.4643%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
WAFFLE PACK
Positive Tolerance
4.4643%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. 250R05L5R6CT4W
    Johanson Technology Inc
    CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000056uF, SURFACE MOUNT, 0201, CHIP
    VS

Alternate Parts for 250R05L5R6CT4W

This table gives cross-reference parts and alternative options found for 250R05L5R6CT4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L5R6CT4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
02013A5R6CAT9A Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP Kyocera AVX Components 250R05L5R6CT4W vs 02013A5R6CAT9A
GRM0335C1E5R6CA01J Capacitor, Ceramic, Chip, General Purpose, 5.6pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd 250R05L5R6CT4W vs GRM0335C1E5R6CA01J
250R05L5R6CU4Y Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0201, Johanson Technology Inc 250R05L5R6CT4W vs 250R05L5R6CU4Y
NMC-Q0201NP05R6C25TRPF CAP,CERAMIC,5.6PF,25VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE NIC Components Corp 250R05L5R6CT4W vs NMC-Q0201NP05R6C25TRPF
C0201C0G250-5R6CND Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0201, VENKEL LTD 250R05L5R6CT4W vs C0201C0G250-5R6CND
250R05L5R6CV4S Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Johanson Technology Inc 250R05L5R6CT4W vs 250R05L5R6CV4S
MT03N5R6C250CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation 250R05L5R6CT4W vs MT03N5R6C250CG
C0201C0G250-5R6CPD Ceramic Capacitor, Ceramic, VENKEL LTD 250R05L5R6CT4W vs C0201C0G250-5R6CPD
AU013A5R6CA74A Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0201, Kyocera AVX Components 250R05L5R6CT4W vs AU013A5R6CA74A
GRM0335C1E5R6CD01B CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000056uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 250R05L5R6CT4W vs GRM0335C1E5R6CD01B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250R05L5R6CT4W by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250R05L5R6CT4W by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of 250R05L5R6CT4W would you like to use for your alert(s)?
  • Please alert me when 250R05L5R6CT4W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250R05L5R6CT4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250R05L5R6CT4W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250R05L5R6CT4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250R05L5R6CT4W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250R05L5R6CT4W by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: