Part Details for 250R05L3R0BG4Y by Johanson Technology Inc
Overview of 250R05L3R0BG4Y by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L3R0BG4Y
250R05L3R0BG4Y CAD Models
250R05L3R0BG4Y Part Data Attributes
|
250R05L3R0BG4Y
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L3R0BG4Y
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 5 INCH | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L3R0BG4Y
This table gives cross-reference parts and alternative options found for 250R05L3R0BG4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L3R0BG4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03C3R0BA3NNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, | Samsung Electro-Mechanics | 250R05L3R0BG4Y vs CL03C3R0BA3NNNC |
C0201COG250-3R0BPD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, | VENKEL LTD | 250R05L3R0BG4Y vs C0201COG250-3R0BPD |
C0201COG250-3R0BNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, | VENKEL LTD | 250R05L3R0BG4Y vs C0201COG250-3R0BNP |
CL03C3R0BA3NNNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, | Samsung Electro-Mechanics | 250R05L3R0BG4Y vs CL03C3R0BA3NNNL |
GJM0335C1E3R0BB01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 250R05L3R0BG4Y vs GJM0335C1E3R0BB01W |
CL03C3R0BA3NLND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, | Samsung Electro-Mechanics | 250R05L3R0BG4Y vs CL03C3R0BA3NLND |
250R05L3R0BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000003 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 250R05L3R0BG4Y vs 250R05L3R0BV4Y |
CL03C3R0BA3ALND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, | Samsung Electro-Mechanics | 250R05L3R0BG4Y vs CL03C3R0BA3ALND |
CL03C3R0BA3GCNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, | Samsung Electro-Mechanics | 250R05L3R0BG4Y vs CL03C3R0BA3GCNP |
C0201COG250-3R0BSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, | VENKEL LTD | 250R05L3R0BG4Y vs C0201COG250-3R0BSND |