Part Details for 250R05L390KG4R by Johanson Technology Inc
Overview of 250R05L390KG4R by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L390KG4R
250R05L390KG4R CAD Models
250R05L390KG4R Part Data Attributes
|
250R05L390KG4R
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L390KG4R
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L390KG4R
This table gives cross-reference parts and alternative options found for 250R05L390KG4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L390KG4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201N390K250LT | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000039uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 250R05L390KG4R vs 0201N390K250LT |
250R05L390KV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L390KG4R vs 250R05L390KV4Y |
250R05L390KT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000039 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | 250R05L390KG4R vs 250R05L390KT4Y |
CM03CG390K25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 250R05L390KG4R vs CM03CG390K25AL |
250R05L390KT4W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000039uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L390KG4R vs 250R05L390KT4W |
QLCD250Q390K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | 250R05L390KG4R vs QLCD250Q390K1GV001T |
CM03CG390K25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000039 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 250R05L390KG4R vs CM03CG390K25AT |
250R05L390KG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L390KG4R vs 250R05L390KG4Y |
CM03CG390K25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000039 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 250R05L390KG4R vs CM03CG390K25AL |
250R05L390KT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000039uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L390KG4R vs 250R05L390KT4R |