Part Details for 250R05L390GU4T by Johanson Technology Inc
Overview of 250R05L390GU4T by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L390GU4T
250R05L390GU4T CAD Models
250R05L390GU4T Part Data Attributes
|
250R05L390GU4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L390GU4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L390GU4T
This table gives cross-reference parts and alternative options found for 250R05L390GU4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L390GU4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1E390GD01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000039uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 250R05L390GU4T vs GRM0335C1E390GD01D |
CL03C390GA3GLNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201, | Samsung Electro-Mechanics | 250R05L390GU4T vs CL03C390GA3GLNP |
C0201C0G250-390GPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | 250R05L390GU4T vs C0201C0G250-390GPD |
CS0603COG390G250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201, | Samwha Electronics | 250R05L390GU4T vs CS0603COG390G250NB |
02013A390GA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 250R05L390GU4T vs 02013A390GA77A |
CL03C390GA3NLNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201, | Samsung Electro-Mechanics | 250R05L390GU4T vs CL03C390GA3NLNC |
CL03C390GA3GNNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201, | Samsung Electro-Mechanics | 250R05L390GU4T vs CL03C390GA3GNNL |
250R05L390GT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000039uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L390GU4T vs 250R05L390GT4T |
250R05L390GV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L390GU4T vs 250R05L390GV4Y |
GMC02CG390G25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201, | Cal-Chip Electronics | 250R05L390GU4T vs GMC02CG390G25NTD |