Datasheets
250R05L330FV4S by: Johanson Technology Inc

Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Part Details for 250R05L330FV4S by Johanson Technology Inc

Overview of 250R05L330FV4S by Johanson Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 250R05L330FV4S

250R05L330FV4S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

250R05L330FV4S Part Data Attributes

250R05L330FV4S Johanson Technology Inc
Buy Now Datasheet
Compare Parts:
250R05L330FV4S Johanson Technology Inc Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer JOHANSON TECHNOLOGY INC
Package Description , 0201
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.33 mm
JESD-609 Code e3
Length 0.64 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 25 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.33 mm

Alternate Parts for 250R05L330FV4S

This table gives cross-reference parts and alternative options found for 250R05L330FV4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L330FV4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0201N330F250CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation 250R05L330FV4S vs 0201N330F250CG
AU013A330FA72A Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0201, Kyocera AVX Components 250R05L330FV4S vs AU013A330FA72A
AU013A330FAG4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0201, Kyocera AVX Components 250R05L330FV4S vs AU013A330FAG4A
C0201HQN250-330FN6E Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT VENKEL LTD 250R05L330FV4S vs C0201HQN250-330FN6E
GRT0335C1E330FA02W CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000033 uF, SURFACE MOUNT, 0201, CHIP Murata Manufacturing Co Ltd 250R05L330FV4S vs GRT0335C1E330FA02W
C0201COG250-330FNB Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0201, VENKEL LTD 250R05L330FV4S vs C0201COG250-330FNB
0201N330F250CT Ceramic Capacitor, Ceramic, CHIP Walsin Technology Corporation 250R05L330FV4S vs 0201N330F250CT
C0201COG250-330FSNP Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0201, VENKEL LTD 250R05L330FV4S vs C0201COG250-330FSNP
02013A330FAT9A Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP Kyocera AVX Components 250R05L330FV4S vs 02013A330FAT9A
CC0201FPNPO8BN330 Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP YAGEO Corporation 250R05L330FV4S vs CC0201FPNPO8BN330

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250R05L330FV4S by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250R05L330FV4S by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of 250R05L330FV4S would you like to use for your alert(s)?
  • Please alert me when 250R05L330FV4S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250R05L330FV4S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250R05L330FV4S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250R05L330FV4S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250R05L330FV4S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250R05L330FV4S by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: