250R05L2R0AU4T
Johanson Technology Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 0201,

Overview of 250R05L2R0AU4T by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for 250R05L2R0AU4T by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250R05L2R0AU4T by Johanson Technology Inc

250R05L2R0AU4T
Johanson Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000002 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2.5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
2.5%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. 250R05L2R0AU4T
    Johanson Technology Inc
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 0201,
    VS

Alternate Parts for 250R05L2R0AU4T

This table gives cross-reference parts and alternative options found for 250R05L2R0AU4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L2R0AU4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
250R05L2R0AG4T Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 0201, Johanson Technology Inc 250R05L2R0AU4T vs 250R05L2R0AG4T
250R05L2R0AC4W Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 0201, Johanson Technology Inc 250R05L2R0AU4T vs 250R05L2R0AC4W
GRM0335C1E2R0WA01D Capacitor, Ceramic, Chip, General Purpose, 2pF, 25V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd 250R05L2R0AU4T vs GRM0335C1E2R0WA01D
0201N2R0A250CT Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0201, CHIP Walsin Technology Corporation 250R05L2R0AU4T vs 0201N2R0A250CT
RF03N2R0A250CT Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0201, CHIP Walsin Technology Corporation 250R05L2R0AU4T vs RF03N2R0A250CT
GRM0335C1E2R0WA01W Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 250R05L2R0AU4T vs GRM0335C1E2R0WA01W
CQ0201APNPO8BN2R0 Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0201, YAGEO Corporation 250R05L2R0AU4T vs CQ0201APNPO8BN2R0
GRM0335C1E2R0WD01B CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000002uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 250R05L2R0AU4T vs GRM0335C1E2R0WD01B
GRM0335C1E2R0WA01J Capacitor, Ceramic, Chip, General Purpose, 2pF, 25V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd 250R05L2R0AU4T vs GRM0335C1E2R0WA01J
GJM0335C1E2R0WB01J Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 250R05L2R0AU4T vs GJM0335C1E2R0WB01J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250R05L2R0AU4T by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250R05L2R0AU4T by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of 250R05L2R0AU4T would you like to use for your alert(s)?
  • Please alert me when 250R05L2R0AU4T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250R05L2R0AU4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250R05L2R0AU4T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250R05L2R0AU4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250R05L2R0AU4T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250R05L2R0AU4T by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: