Part Details for 250R05L1R6BG4R by Johanson Technology Inc
Overview of 250R05L1R6BG4R by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L1R6BG4R
250R05L1R6BG4R CAD Models
250R05L1R6BG4R Part Data Attributes
|
250R05L1R6BG4R
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L1R6BG4R
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000016uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L1R6BG4R
This table gives cross-reference parts and alternative options found for 250R05L1R6BG4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L1R6BG4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L1R6BG4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L1R6BG4R vs 250R05L1R6BG4S |
C0603NP0169BFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP | Darfon Corporation | 250R05L1R6BG4R vs C0603NP0169BFTS |
250R05L1R6BT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000016uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L1R6BG4R vs 250R05L1R6BT4R |
CMC-025/1R6BN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 250R05L1R6BG4R vs CMC-025/1R6BN0201T13F |
250R05L1R6BT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000016uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L1R6BG4R vs 250R05L1R6BT4S |
ECDGZE1R6B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000016uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 250R05L1R6BG4R vs ECDGZE1R6B |
250R05L1R6BT4W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000016uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L1R6BG4R vs 250R05L1R6BT4W |
250R05L1R6BV4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L1R6BG4R vs 250R05L1R6BV4S |
QLCD250Q1R6B1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | 250R05L1R6BG4R vs QLCD250Q1R6B1GV001T |
250R05L1R6BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000016uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L1R6BG4R vs 250R05L1R6BT4Y |