Part Details for 250R05L1R1BT4Y by Johanson Technology Inc
Overview of 250R05L1R1BT4Y by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L1R1BT4Y
250R05L1R1BT4Y CAD Models
250R05L1R1BT4Y Part Data Attributes
|
250R05L1R1BT4Y
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L1R1BT4Y
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000011uF, SURFACE MOUNT, 0201, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e0 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.0909% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 5 INCH | |
Positive Tolerance | 9.0909% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L1R1BT4Y
This table gives cross-reference parts and alternative options found for 250R05L1R1BT4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L1R1BT4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L1R1BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000011 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | 250R05L1R1BT4Y vs 250R05L1R1BT4Y |
250R05L1R1BV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000011uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L1R1BT4Y vs 250R05L1R1BV4R |
250R05L1R1BT4W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000011uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L1R1BT4Y vs 250R05L1R1BT4W |
250R05L1R1BG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L1R1BT4Y vs 250R05L1R1BG4W |
02013A1R1BAT2A | Capacitor, Ceramic, Chip, General Purpose, 1.1pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 250R05L1R1BT4Y vs 02013A1R1BAT2A |
250R05L1R1BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000011 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 250R05L1R1BT4Y vs 250R05L1R1BV4Y |
C0603C0G1E1R1B(030BF) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000011 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 250R05L1R1BT4Y vs C0603C0G1E1R1B(030BF) |
250R05L1R1BT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000011uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L1R1BT4Y vs 250R05L1R1BT4R |
CMC-025/1R1BN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.0909% +Tol, 9.0909% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 250R05L1R1BT4Y vs CMC-025/1R1BN0201T13F |
250R05L1R1BT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000011uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L1R1BT4Y vs 250R05L1R1BT4S |