Part Details for 250R05L1R0CT4T by Johanson Technology Inc
Overview of 250R05L1R0CT4T by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 250R05L1R0CT4T
250R05L1R0CT4T CAD Models
250R05L1R0CT4T Part Data Attributes
|
250R05L1R0CT4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L1R0CT4T
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000001uF, SURFACE MOUNT, 0201, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e0 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L1R0CT4T
This table gives cross-reference parts and alternative options found for 250R05L1R0CT4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L1R0CT4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU013A1R0CAG9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | Kyocera AVX Components | 250R05L1R0CT4T vs AU013A1R0CAG9A |
250R05L1R0CG4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L1R0CT4T vs 250R05L1R0CG4T |
CL03C1R0CA3NCNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | Samsung Electro-Mechanics | 250R05L1R0CT4T vs CL03C1R0CA3NCNL |
CM03CG1R0C25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 250R05L1R0CT4T vs CM03CG1R0C25AN |
NMC-M0201NPO1R0C25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | 250R05L1R0CT4T vs NMC-M0201NPO1R0C25TRPF |
C0603C0G1E010CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | 250R05L1R0CT4T vs C0603C0G1E010CB |
GRP0335C1E1R0CD01E | CAPACITOR, CERAMIC, 25V, C0G, 0.000001uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | 250R05L1R0CT4T vs GRP0335C1E1R0CD01E |
GRP0335C1E1R0BD01F | Ceramic Capacitor, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | Murata Manufacturing Co Ltd | 250R05L1R0CT4T vs GRP0335C1E1R0BD01F |
CQ0201CRNPO8BN1R0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, | YAGEO Corporation | 250R05L1R0CT4T vs CQ0201CRNPO8BN1R0 |
GCM0335C1E1R0CA16J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 250R05L1R0CT4T vs GCM0335C1E1R0CA16J |