Part Details for 250R05L180JT4Y by Johanson Dielectrics Inc
Overview of 250R05L180JT4Y by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L180JT4Y
250R05L180JT4Y CAD Models
250R05L180JT4Y Part Data Attributes
|
250R05L180JT4Y
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L180JT4Y
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000018 uF, SURFACE MOUNT, 0201, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e0 | |
Length | 0.64 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 5 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.33 mm |
Alternate Parts for 250R05L180JT4Y
This table gives cross-reference parts and alternative options found for 250R05L180JT4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L180JT4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0603COG180J250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0201, | Samwha Electronics | 250R05L180JT4Y vs CS0603COG180J250NB |
CL03C180JA3NNNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0201, | Samsung Electro-Mechanics | 250R05L180JT4Y vs CL03C180JA3NNNP |
C0201COG250-180JPB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0201, | VENKEL LTD | 250R05L180JT4Y vs C0201COG250-180JPB |
GRM0335C1E180JA01J | Capacitor, Ceramic, Chip, General Purpose, 18pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | 250R05L180JT4Y vs GRM0335C1E180JA01J |
02013A180JAT4A | Capacitor, Ceramic, Chip, General Purpose, 18pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 250R05L180JT4Y vs 02013A180JAT4A |
GRT0335C1E180JA02D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 250R05L180JT4Y vs GRT0335C1E180JA02D |
250R05L180JG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000018uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L180JT4Y vs 250R05L180JG4R |
C0603C0G1E180J(030BA) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000018 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | 250R05L180JT4Y vs C0603C0G1E180J(030BA) |
CL03C180JA3GNNO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | 250R05L180JT4Y vs CL03C180JA3GNNO |
250R05L180JV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L180JT4Y vs 250R05L180JV4T |