Part Details for 250R05L130GG4T by Johanson Technology Inc
Overview of 250R05L130GG4T by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L130GG4T
250R05L130GG4T CAD Models
250R05L130GG4T Part Data Attributes
|
250R05L130GG4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L130GG4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L130GG4T
This table gives cross-reference parts and alternative options found for 250R05L130GG4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L130GG4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L130GT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000013uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L130GG4T vs 250R05L130GT4Y |
QLCD250Q130G1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | 250R05L130GG4T vs QLCD250Q130G1GV001T |
250R05L130GV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L130GG4T vs 250R05L130GV4T |
250R05L130GG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L130GG4T vs 250R05L130GG4Y |
250R05L130GV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 250R05L130GG4T vs 250R05L130GV4T |
250R05L130GG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000013 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 250R05L130GG4T vs 250R05L130GG4Y |
250R05L130GV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L130GG4T vs 250R05L130GV4Y |
250R05L130GV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000013 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 250R05L130GG4T vs 250R05L130GV4Y |
250R05L130GT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000013uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L130GG4T vs 250R05L130GT4T |