Part Details for 250R05L0R4AC4S by Johanson Technology Inc
Overview of 250R05L0R4AC4S by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L0R4AC4S
250R05L0R4AC4S CAD Models
250R05L0R4AC4S Part Data Attributes
|
250R05L0R4AC4S
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L0R4AC4S
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0201,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e0 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L0R4AC4S
This table gives cross-reference parts and alternative options found for 250R05L0R4AC4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L0R4AC4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1ER40WZ01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000004uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 250R05L0R4AC4S vs GRM0335C1ER40WZ01J |
CQ0201APNPO8BNR40 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0201, | YAGEO Corporation | 250R05L0R4AC4S vs CQ0201APNPO8BNR40 |
C0603C0G1E0R4WTQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | 250R05L0R4AC4S vs C0603C0G1E0R4WTQ |
C0201HQN250-0R4ANP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0201, CHIP | VENKEL LTD | 250R05L0R4AC4S vs C0201HQN250-0R4ANP |
250R05L0R4AT4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0201, | Johanson Technology Inc | 250R05L0R4AC4S vs 250R05L0R4AT4Y |
GRT0335C1ER40WA02D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 250R05L0R4AC4S vs GRT0335C1ER40WA02D |
CALC0201N250A0R4A-T70 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | 250R05L0R4AC4S vs CALC0201N250A0R4A-T70 |
CALC0201N250A0R4A-T15 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | 250R05L0R4AC4S vs CALC0201N250A0R4A-T15 |
250R05L0R4AV4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0201, | Johanson Technology Inc | 250R05L0R4AC4S vs 250R05L0R4AV4W |
250R05L0R4AT4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0201, | Johanson Technology Inc | 250R05L0R4AC4S vs 250R05L0R4AT4T |