250PX4R7MTA8X11.5
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of 250PX4R7MTA8X11.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for 250PX4R7MTA8X11.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250PX4R7MTA8X11.5 by Rubycon Corporation

250PX4R7MTA8X11.5
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.147 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
45 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 250PX4R7MTA8X11.5
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 250PX4R7MTA8X11.5

This table gives cross-reference parts and alternative options found for 250PX4R7MTA8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PX4R7MTA8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK250M4R70B7S31012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation 250PX4R7MTA8X11.5 vs SK250M4R70B7S31012
SE-K250M4R70BZS81012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 250PX4R7MTA8X11.5 vs SE-K250M4R70BZS81012
SK250M4R70B5FJ1012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation 250PX4R7MTA8X11.5 vs SK250M4R70B5FJ1012
B43041F2475M016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 250PX4R7MTA8X11.5 vs B43041F2475M016
SE-K250M4R70B2F11012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 250PX4R7MTA8X11.5 vs SE-K250M4R70B2F11012
SK250M4R70B3F81012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation 250PX4R7MTA8X11.5 vs SK250M4R70B3F81012
SE-K250M4R70B2F3811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 250PX4R7MTA8X11.5 vs SE-K250M4R70B2F3811
SE-K250M4R70APS51012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 250PX4R7MTA8X11.5 vs SE-K250M4R70APS51012
SE-K250M4R70BZSL1012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 250PX4R7MTA8X11.5 vs SE-K250M4R70BZSL1012
SE-K250M4R70B1SQ811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 250PX4R7MTA8X11.5 vs SE-K250M4R70B1SQ811

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250PX4R7MTA8X11.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250PX4R7MTA8X11.5 by Rubycon Corporation

  • Please alert me when 250PX4R7MTA8X11.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 250PX4R7MTA8X11.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250PX4R7MTA8X11.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 250PX4R7MTA8X11.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250PX4R7MTA8X11.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250PX4R7MTA8X11.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: