250PX3R3MEFCT16.3X11
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF,

Overview of 250PX3R3MEFCT16.3X11 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for 250PX3R3MEFCT16.3X11 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250PX3R3MEFCT16.3X11 by Rubycon Corporation

250PX3R3MEFCT16.3X11
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
30 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. 250PX3R3MEFCT16.3X11
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF,
    VS

Alternate Parts for 250PX3R3MEFCT16.3X11

This table gives cross-reference parts and alternative options found for 250PX3R3MEFCT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PX3R3MEFCT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRWP3R3M250V6.3X11SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, NIC Components Corp 250PX3R3MEFCT16.3X11 vs NRWP3R3M250V6.3X11SPF
EKMQ251EC53R3MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, Chemi-Con 250PX3R3MEFCT16.3X11 vs EKMQ251EC53R3MF11D
RGA3R3M2ETA-0611T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp 250PX3R3MEFCT16.3X11 vs RGA3R3M2ETA-0611T
250LLE3R3MEFCFA6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation 250PX3R3MEFCT16.3X11 vs 250LLE3R3MEFCFA6.3X11
RGA3R3M2EFC-0611P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp 250PX3R3MEFCT16.3X11 vs RGA3R3M2EFC-0611P
UTWHV3R3M250TB16.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF IBS Electronics Inc 250PX3R3MEFCT16.3X11 vs UTWHV3R3M250TB16.3X11
NRWP3R3M250V6.3X11TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, NIC Components Corp 250PX3R3MEFCT16.3X11 vs NRWP3R3M250V6.3X11TBSTNF
250PX3R3MEFCTA6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, Rubycon Corporation 250PX3R3MEFCT16.3X11 vs 250PX3R3MEFCTA6.3X11
RGA3R3M2ECC-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp 250PX3R3MEFCT16.3X11 vs RGA3R3M2ECC-0611
SK250335M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF Maxcap Electronics Sdn Bhd 250PX3R3MEFCT16.3X11 vs SK250335M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250PX3R3MEFCT16.3X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250PX3R3MEFCT16.3X11 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 250PX3R3MEFCT16.3X11 would you like to use for your alert(s)?
  • Please alert me when 250PX3R3MEFCT16.3X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250PX3R3MEFCT16.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250PX3R3MEFCT16.3X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250PX3R3MEFCT16.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250PX3R3MEFCT16.3X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250PX3R3MEFCT16.3X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: