Part Details for 250PPN472J24C by IBS Electronics Inc
Overview of 250PPN472J24C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250PPN472J24C
250PPN472J24C CAD Models
250PPN472J24C Part Data Attributes
|
250PPN472J24C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250PPN472J24C
IBS Electronics Inc
Film Capacitor, Polypropylene, 250V, 0.0047uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | PPN | |
Terminal Pitch | 4.5 mm |
Alternate Parts for 250PPN472J24C
This table gives cross-reference parts and alternative options found for 250PPN472J24C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PPN472J24C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250PPN472J21X | Film Capacitor, Polypropylene, 250V, 0.0047uF | IBS Electronics Inc | 250PPN472J24C vs 250PPN472J21X |
250PPN472K02X | Film Capacitor, Polypropylene, 250V, 0.0047uF | IBS Electronics Inc | 250PPN472J24C vs 250PPN472K02X |
250PPN472K16B | Film Capacitor, Polypropylene, 250V, 0.0047uF | IBS Electronics Inc | 250PPN472J24C vs 250PPN472K16B |
250PPN472J03X | Film Capacitor, Polypropylene, 250V, 0.0047uF | IBS Electronics Inc | 250PPN472J24C vs 250PPN472J03X |
250PPN472K01C | Film Capacitor, Polypropylene, 250V, 0.0047uF | IBS Electronics Inc | 250PPN472J24C vs 250PPN472K01C |
250PPN472K26C | Film Capacitor, Polypropylene, 250V, 0.0047uF | IBS Electronics Inc | 250PPN472J24C vs 250PPN472K26C |
250PPN472K25A | Film Capacitor, Polypropylene, 250V, 0.0047uF | IBS Electronics Inc | 250PPN472J24C vs 250PPN472K25A |
250PPN472J08C | Film Capacitor, Polypropylene, 250V, 0.0047uF | IBS Electronics Inc | 250PPN472J24C vs 250PPN472J08C |
250PPN472K22T | Film Capacitor, Polypropylene, 250V, 0.0047uF | IBS Electronics Inc | 250PPN472J24C vs 250PPN472K22T |
250PPN472K19T | Film Capacitor, Polypropylene, 250V, 0.0047uF | IBS Electronics Inc | 250PPN472J24C vs 250PPN472K19T |