Part Details for 250PPN224K22A by IBS Electronics Inc
Overview of 250PPN224K22A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250PPN224K22A
250PPN224K22A CAD Models
250PPN224K22A Part Data Attributes
|
250PPN224K22A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250PPN224K22A
IBS Electronics Inc
Film Capacitor, Polypropylene, 250V, 0.22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | PPN | |
Terminal Pitch | 3 mm |
Alternate Parts for 250PPN224K22A
This table gives cross-reference parts and alternative options found for 250PPN224K22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PPN224K22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPS224J11X | CAP,MET POLYPROPYLENE,220NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250PPN224K22A vs 250MPS224J11X |
250PPN224K31T | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250PPN224K22A vs 250PPN224K31T |
250MPF224K22T | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250PPN224K22A vs 250MPF224K22T |
250MPS224J25C | CAP,MET POLYPROPYLENE,220NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250PPN224K22A vs 250MPS224J25C |
250MPS224J08C | CAP,MET POLYPROPYLENE,220NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250PPN224K22A vs 250MPS224J08C |
250MPF224K05T | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250PPN224K22A vs 250MPF224K05T |
250MPF224J28T | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250PPN224K22A vs 250MPF224J28T |
250MPS224J25B | CAP,MET POLYPROPYLENE,220NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250PPN224K22A vs 250MPS224J25B |
250MPF224J10B | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250PPN224K22A vs 250MPF224J10B |
250MPF224K11T | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250PPN224K22A vs 250MPF224K11T |