Part Details for 250PPN223K08A by IBS Electronics Inc
Overview of 250PPN223K08A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250PPN223K08A
250PPN223K08A CAD Models
250PPN223K08A Part Data Attributes
|
250PPN223K08A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250PPN223K08A
IBS Electronics Inc
Film Capacitor, Polypropylene, 250V, 0.022uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | PPN | |
Terminal Pitch | 20 mm |
Alternate Parts for 250PPN223K08A
This table gives cross-reference parts and alternative options found for 250PPN223K08A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PPN223K08A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPS223K10X | CAP,MET POLYPROPYLENE,22NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250PPN223K08A vs 250MPS223K10X |
250MPF223K19T | Film Capacitor, Polypropylene, 250V, 0.022uF | IBS Electronics Inc | 250PPN223K08A vs 250MPF223K19T |
250MPF223J18B | Film Capacitor, Polypropylene, 250V, 0.022uF | IBS Electronics Inc | 250PPN223K08A vs 250MPF223J18B |
250MPF223K22X | Film Capacitor, Polypropylene, 250V, 0.022uF | IBS Electronics Inc | 250PPN223K08A vs 250MPF223K22X |
250MPF223J22X | Film Capacitor, Polypropylene, 250V, 0.022uF | IBS Electronics Inc | 250PPN223K08A vs 250MPF223J22X |
250MPF223K09B | Film Capacitor, Polypropylene, 250V, 0.022uF | IBS Electronics Inc | 250PPN223K08A vs 250MPF223K09B |
250MPS223J28A | CAP,MET POLYPROPYLENE,22NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250PPN223K08A vs 250MPS223J28A |
250MPF223J05C | Film Capacitor, Polypropylene, 250V, 0.022uF | IBS Electronics Inc | 250PPN223K08A vs 250MPF223J05C |
250MPF223K21C | Film Capacitor, Polypropylene, 250V, 0.022uF | IBS Electronics Inc | 250PPN223K08A vs 250MPF223K21C |
250MPS223J12A | CAP,MET POLYPROPYLENE,22NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250PPN223K08A vs 250MPS223J12A |