Part Details for 250PPN152K10T by IBS Electronics Inc
Overview of 250PPN152K10T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250PPN152K10T
250PPN152K10T CAD Models
250PPN152K10T Part Data Attributes
|
250PPN152K10T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250PPN152K10T
IBS Electronics Inc
Film Capacitor, Polypropylene, 250V, 0.0015uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | PPN | |
Terminal Pitch | 25 mm |
Alternate Parts for 250PPN152K10T
This table gives cross-reference parts and alternative options found for 250PPN152K10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PPN152K10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250PPN152K09A | Film Capacitor, Polypropylene, 250V, 0.0015uF | IBS Electronics Inc | 250PPN152K10T vs 250PPN152K09A |
250PPN152J24A | Film Capacitor, Polypropylene, 250V, 0.0015uF | IBS Electronics Inc | 250PPN152K10T vs 250PPN152J24A |
250PPN152K13C | Film Capacitor, Polypropylene, 250V, 0.0015uF | IBS Electronics Inc | 250PPN152K10T vs 250PPN152K13C |
250PPN152K10C | Film Capacitor, Polypropylene, 250V, 0.0015uF | IBS Electronics Inc | 250PPN152K10T vs 250PPN152K10C |
250PPN152J29X | Film Capacitor, Polypropylene, 250V, 0.0015uF | IBS Electronics Inc | 250PPN152K10T vs 250PPN152J29X |
250PPN152J32T | Film Capacitor, Polypropylene, 250V, 0.0015uF | IBS Electronics Inc | 250PPN152K10T vs 250PPN152J32T |
250PPN152J12C | Film Capacitor, Polypropylene, 250V, 0.0015uF | IBS Electronics Inc | 250PPN152K10T vs 250PPN152J12C |
250PPN152K26T | Film Capacitor, Polypropylene, 250V, 0.0015uF | IBS Electronics Inc | 250PPN152K10T vs 250PPN152K26T |
250PPN152J25B | Film Capacitor, Polypropylene, 250V, 0.0015uF | IBS Electronics Inc | 250PPN152K10T vs 250PPN152J25B |
250PPN152J09T | Film Capacitor, Polypropylene, 250V, 0.0015uF | IBS Electronics Inc | 250PPN152K10T vs 250PPN152J09T |