Part Details for 250PPN104K22C by IBS Electronics Inc
Overview of 250PPN104K22C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250PPN104K22C
250PPN104K22C CAD Models
250PPN104K22C Part Data Attributes
|
250PPN104K22C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250PPN104K22C
IBS Electronics Inc
Film Capacitor, Polypropylene, 250V, 0.1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | PPN | |
Terminal Pitch | 3 mm |
Alternate Parts for 250PPN104K22C
This table gives cross-reference parts and alternative options found for 250PPN104K22C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PPN104K22C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPS104J11A | CAP,MET POLYPROPYLENE,100NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250PPN104K22C vs 250MPS104J11A |
250PPN104J14B | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250PPN104K22C vs 250PPN104J14B |
250MPF104J21C | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250PPN104K22C vs 250MPF104J21C |
250PPN104J11X | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250PPN104K22C vs 250PPN104J11X |
250MPF104J28C | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250PPN104K22C vs 250MPF104J28C |
250MPF104K05C | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250PPN104K22C vs 250MPF104K05C |
250PPN104J12C | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250PPN104K22C vs 250PPN104J12C |
250PPN104K28B | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250PPN104K22C vs 250PPN104K28B |
250MPS104K25A | CAP,MET POLYPROPYLENE,100NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250PPN104K22C vs 250MPS104K25A |
250MPF104M15C | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250PPN104K22C vs 250MPF104M15C |