Part Details for 250PPN104K11C by IBS Electronics Inc
Overview of 250PPN104K11C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250PPN104K11C
250PPN104K11C CAD Models
250PPN104K11C Part Data Attributes
|
250PPN104K11C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250PPN104K11C
IBS Electronics Inc
Film Capacitor, Polypropylene, 250V, 0.1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | PPN | |
Terminal Pitch | 27.5 mm |
Alternate Parts for 250PPN104K11C
This table gives cross-reference parts and alternative options found for 250PPN104K11C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PPN104K11C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPS104K28T | CAP,MET POLYPROPYLENE,100NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250PPN104K11C vs 250MPS104K28T |
250MPF104J23A | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250PPN104K11C vs 250MPF104J23A |
250MPS104J27B | CAP,MET POLYPROPYLENE,100NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250PPN104K11C vs 250MPS104J27B |
250PPN104K07C | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250PPN104K11C vs 250PPN104K07C |
250MPS104M29C | CAP,MET POLYPROPYLENE,100NF,250VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 250PPN104K11C vs 250MPS104M29C |
250MPF104M25B | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250PPN104K11C vs 250MPF104M25B |
250MPF104K17C | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250PPN104K11C vs 250MPF104K17C |
250MPS104K07A | CAP,MET POLYPROPYLENE,100NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250PPN104K11C vs 250MPS104K07A |
250MPS104M28B | CAP,MET POLYPROPYLENE,100NF,250VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 250PPN104K11C vs 250MPS104M28B |
250MPF104M24A | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250PPN104K11C vs 250MPF104M24A |