Part Details for 250PPN104K04C by IBS Electronics Inc
Overview of 250PPN104K04C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250PPN104K04C
250PPN104K04C CAD Models
250PPN104K04C Part Data Attributes
|
250PPN104K04C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250PPN104K04C
IBS Electronics Inc
Film Capacitor, Polypropylene, 250V, 0.1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | PPN | |
Terminal Pitch | 10 mm |
Alternate Parts for 250PPN104K04C
This table gives cross-reference parts and alternative options found for 250PPN104K04C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PPN104K04C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
250MPF104M05T | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 250V, 0.1uF | 250PPN104K04C vs 250MPF104M05T |
250MPS104J19A | IBS Electronics Inc | Check for Price | CAP,MET POLYPROPYLENE,100NF,250VDC,5% -TOL,5% +TOL | 250PPN104K04C vs 250MPS104J19A |
250MPS104K04X | IBS Electronics Inc | Check for Price | CAP,MET POLYPROPYLENE,100NF,250VDC,10% -TOL,10% +TOL | 250PPN104K04C vs 250MPS104K04X |
250MPS104M17A | IBS Electronics Inc | Check for Price | CAP,MET POLYPROPYLENE,100NF,250VDC,20% -TOL,20% +TOL | 250PPN104K04C vs 250MPS104M17A |
250MPF104K05A | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 250V, 0.1uF | 250PPN104K04C vs 250MPF104K05A |
250MPS104J22X | IBS Electronics Inc | Check for Price | CAP,MET POLYPROPYLENE,100NF,250VDC,5% -TOL,5% +TOL | 250PPN104K04C vs 250MPS104J22X |
250PPN104K22C | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 250V, 0.1uF | 250PPN104K04C vs 250PPN104K22C |
250MPS104J26X | IBS Electronics Inc | Check for Price | CAP,MET POLYPROPYLENE,100NF,250VDC,5% -TOL,5% +TOL | 250PPN104K04C vs 250MPS104J26X |
250MPF104K09A | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 250V, 0.1uF | 250PPN104K04C vs 250MPF104K09A |
250MPF104K02X | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 250V, 0.1uF | 250PPN104K04C vs 250MPF104K02X |