Capacitors
250PK2R2MEFC6.3X11
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF

Overview of 250PK2R2MEFC6.3X11 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 250PK2R2MEFC6.3X11 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 08X4968
Newark Aluminium Electrolytic Capacitor, Pk Series, 2.2 - F, - 20%, 250 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 250PK2R2MEFC6.3X11 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk 2090
  • 1 $0.1120
$0.1120 Buy Now
DISTI # 1189-1203-ND
DigiKey CAP ALUM 2.2UF 20% 250V RADIAL Min Qty: 2000 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.0916
$0.0916 Buy Now
DISTI # 232-250PK2R2MEFC63X1
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant 0
  • 1 $0.3800
  • 10 $0.2550
  • 100 $0.1530
  • 1,000 $0.1020
  • 2,000 $0.0970
  • 10,000 $0.0830
  • 24,000 $0.0800
  • 50,000 $0.0750
  • 100,000 $0.0700
$0.0700 / $0.3800 Order Now
Onlinecomponents.com Aluminum Electrolytic - Radial - 2.2uF - 20% - 250VDC - 6.3mm dia x 11mm - -40 to 85°C RoHS: Compliant 0
  • 2,000 $0.0680
  • 4,000 $0.0650
  • 8,000 $0.0620
  • 16,000 $0.0590
$0.0590 / $0.0680 Buy Now
DISTI # 250PK2R2MEFC6.3X11
Avnet Abacus Aluminum Electrolytic Capacitor, 2.2uF, 250V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 250PK2R2MEFC6.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 250PK2R2MEFC6.3X11 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250PK2R2MEFC6.3X11 by Rubycon Corporation

250PK2R2MEFC6.3X11
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
Samacsys Manufacturer
Rubycon
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.095 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
30 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 250PK2R2MEFC6.3X11
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF
    VS

Alternate Parts for 250PK2R2MEFC6.3X11

This table gives cross-reference parts and alternative options found for 250PK2R2MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PK2R2MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
711-250/2R2M# Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, Tecate Group 250PK2R2MEFC6.3X11 vs 711-250/2R2M#
REA2R2M2ESA-0611B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, Lelon Electronics Corp 250PK2R2MEFC6.3X11 vs REA2R2M2ESA-0611B
ESMG251ETD2R2MF11C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, Chemi-Con 250PK2R2MEFC6.3X11 vs ESMG251ETD2R2MF11C
250YK2R2MEFCFA6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, Rubycon Corporation 250PK2R2MEFC6.3X11 vs 250YK2R2MEFCFA6.3X11
RDHV2R2M250TR16.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc 250PK2R2MEFC6.3X11 vs RDHV2R2M250TR16.3X11
B43821F2225M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, TDK Corporation 250PK2R2MEFC6.3X11 vs B43821F2225M007
REA2R2M2EBC-0611C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, Lelon Electronics Corp 250PK2R2MEFC6.3X11 vs REA2R2M2EBC-0611C
REA2R2M2ESA-0611T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, Lelon Electronics Corp 250PK2R2MEFC6.3X11 vs REA2R2M2ESA-0611T
UVR2E2R2MEA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation 250PK2R2MEFC6.3X11 vs UVR2E2R2MEA
REA2R2M2EFC-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, Lelon Electronics Corp 250PK2R2MEFC6.3X11 vs REA2R2M2EFC-0611

Related Parts for 250PK2R2MEFC6.3X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250PK2R2MEFC6.3X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250PK2R2MEFC6.3X11 by Rubycon Corporation

  • Please alert me when 250PK2R2MEFC6.3X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250PK2R2MEFC6.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250PK2R2MEFC6.3X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250PK2R2MEFC6.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250PK2R2MEFC6.3X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250PK2R2MEFC6.3X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: