Part Details for 250PK22MEFC10X16 by Rubycon Corporation
Overview of 250PK22MEFC10X16 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250PK22MEFC10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8714
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 250V, 20%, Radial, Capacitance:22µf, Voltage(Dc):250V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Rubycon 250PK22MEFC10X16 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
250PK22MEFC10X16-ND
|
DigiKey | CAP ALUM 22UF 20% 250V RADIAL TH Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2136 | Buy Now |
DISTI #
232-250PK22MEFC10X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 954 |
|
$0.1780 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 22uF - 20% - 250VDC - 10mm dia x 16mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.1830 / $0.5860 | Buy Now |
Part Details for 250PK22MEFC10X16
250PK22MEFC10X16 CAD Models
250PK22MEFC10X16 Part Data Attributes
|
250PK22MEFC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250PK22MEFC10X16
Rubycon Corporation
CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.32 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 150 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250PK22MEFC10X16
This table gives cross-reference parts and alternative options found for 250PK22MEFC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PK22MEFC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKA00DD222N00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 250PK22MEFC10X16 vs MALREKA00DD222N00K |
250PK22MEFCKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250PK22MEFC10X16 vs 250PK22MEFCKC10X16 |
MALREKA00DD222N00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | 250PK22MEFC10X16 vs MALREKA00DD222N00K |
250PK22MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | 250PK22MEFC10X16 vs 250PK22MEFCRK10X16 |
REA220M2ESD-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Surge Components Inc | 250PK22MEFC10X16 vs REA220M2ESD-1016 |
REA220M2ECC-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Surge Components Inc | 250PK22MEFC10X16 vs REA220M2ECC-1016 |
SD2E226M10016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | 250PK22MEFC10X16 vs SD2E226M10016 |
SD2E226M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 250PK22MEFC10X16 vs SD2E226M10016CS |
250PK22MRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | 250PK22MEFC10X16 vs 250PK22MRX10X16 |
RDHV22M250TB110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 250PK22MEFC10X16 vs RDHV22M250TB110X16 |