Part Details for 250PK0R47MFA6.3X11 by Rubycon Corporation
Overview of 250PK0R47MFA6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250PK0R47MFA6.3X11
250PK0R47MFA6.3X11 CAD Models
250PK0R47MFA6.3X11 Part Data Attributes
|
250PK0R47MFA6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250PK0R47MFA6.3X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.05175 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 8 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250PK0R47MFA6.3X11
This table gives cross-reference parts and alternative options found for 250PK0R47MFA6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PK0R47MFA6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEKR47M250R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 0.47uF, | Cornell Dubilier Electronics Inc | 250PK0R47MFA6.3X11 vs SEKR47M250R1 |
ESME251ELLR47MF11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 0.47uF, | Chemi-Con | 250PK0R47MFA6.3X11 vs ESME251ELLR47MF11M |
ESME251ETER47MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 0.47uF, | Chemi-Con | 250PK0R47MFA6.3X11 vs ESME251ETER47MF11C |
SKR47M250ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 0.47uF, | Cornell Dubilier Electronics Inc | 250PK0R47MFA6.3X11 vs SKR47M250ET |
250PK0R47MEFC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 250PK0R47MFA6.3X11 vs 250PK0R47MEFC6.3X11 |
RDHVR47M250CF26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | 250PK0R47MFA6.3X11 vs RDHVR47M250CF26.3X11 |
UVR2ER47MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | 250PK0R47MFA6.3X11 vs UVR2ER47MED1FA |
SKR47M250A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 0.47uF, | Cornell Dubilier Electronics Inc | 250PK0R47MFA6.3X11 vs SKR47M250A4 |
SKR47M250RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 0.47uF, | Cornell Dubilier Electronics Inc | 250PK0R47MFA6.3X11 vs SKR47M250RT |
ESME251ETDR47MF11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 0.47uF, | Chemi-Con | 250PK0R47MFA6.3X11 vs ESME251ETDR47MF11M |