Part Details for 250PK0R47MEFC6.3X11 by Rubycon Corporation
Overview of 250PK0R47MEFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250PK0R47MEFC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-250PK0R47MEFC63X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1841 |
|
$0.0650 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 0.47uF - 20% - 250VDC - 6.3mm dia x 11mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.0590 / $0.0680 | Buy Now |
Part Details for 250PK0R47MEFC6.3X11
250PK0R47MEFC6.3X11 CAD Models
250PK0R47MEFC6.3X11 Part Data Attributes
|
250PK0R47MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250PK0R47MEFC6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.05175 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 8 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250PK0R47MEFC6.3X11
This table gives cross-reference parts and alternative options found for 250PK0R47MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PK0R47MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250PK0R47MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250PK0R47MEFC6.3X11 vs 250PK0R47MKC6.3X11 |
ESME251ETDR47MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 250PK0R47MEFC6.3X11 vs ESME251ETDR47MF11D |
250PK0R47MEFCTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, | Rubycon Corporation | 250PK0R47MEFC6.3X11 vs 250PK0R47MEFCTA6.3X11 |
250YK0R47MFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250PK0R47MEFC6.3X11 vs 250YK0R47MFA6.3X11 |
250PK0R47MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250PK0R47MEFC6.3X11 vs 250PK0R47MEFCKC6.3X11 |
SME250VBR47M6X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | 250PK0R47MEFC6.3X11 vs SME250VBR47M6X11LL |
250PK0R47MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250PK0R47MEFC6.3X11 vs 250PK0R47MEFCCA6.3X11 |
UVR2ER47MEA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 250PK0R47MEFC6.3X11 vs UVR2ER47MEA |
250YK0R47M6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 250PK0R47MEFC6.3X11 vs 250YK0R47M6.3X11 |
250PK0R47MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250PK0R47MEFC6.3X11 vs 250PK0R47MEFCCE6.3X11 |