Part Details for 250PET683KC by IBS Electronics Inc
Overview of 250PET683KC by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 250PET683KC
250PET683KC CAD Models
250PET683KC Part Data Attributes
|
250PET683KC
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250PET683KC
IBS Electronics Inc
Film Capacitor, Polyester, 250V, 0.068uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | SMT | |
Dielectric Material | POLYESTER | |
Manufacturer Series | PET | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | PET |
Alternate Parts for 250PET683KC
This table gives cross-reference parts and alternative options found for 250PET683KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PET683KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MET683KX | Film Capacitor, Polyester, 250V, 0.068uF | IBS Electronics Inc | 250PET683KC vs 250MET683KX |
250PET683KT | Film Capacitor, Polyester, 250V, 0.068uF | IBS Electronics Inc | 250PET683KC vs 250PET683KT |
250MET683KC | Film Capacitor, Polyester, 250V, 0.068uF | IBS Electronics Inc | 250PET683KC vs 250MET683KC |
250MET683KA | Film Capacitor, Polyester, 250V, 0.068uF | IBS Electronics Inc | 250PET683KC vs 250MET683KA |