Part Details for 250MXG1500MEFCSN30X55 by Rubycon Corporation
Overview of 250MXG1500MEFCSN30X55 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250MXG1500MEFCSN30X55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3383-ND
|
DigiKey | CAP ALUM 1500UF 20% 250V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
49 In Stock |
|
$5.0779 / $10.5700 | Buy Now |
DISTI #
232-21500MEFCSN30X55
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$5.6700 / $10.5700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1500uF - 20% - 250VDC - 30mm dia x 55mm - -40 to 105°C RoHS: Compliant | 0 |
|
$5.1800 / $10.7800 | Buy Now |
Part Details for 250MXG1500MEFCSN30X55
250MXG1500MEFCSN30X55 CAD Models
250MXG1500MEFCSN30X55 Part Data Attributes
|
250MXG1500MEFCSN30X55
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250MXG1500MEFCSN30X55
Rubycon Corporation
CAP ALUM 1500UF 20% 250V SNAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.83712 mA | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3120 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 250MXG1500MEFCSN30X55
This table gives cross-reference parts and alternative options found for 250MXG1500MEFCSN30X55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MXG1500MEFCSN30X55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644E2158M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 250MXG1500MEFCSN30X55 vs B43644E2158M002 |
B43544E2158M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 250MXG1500MEFCSN30X55 vs B43544E2158M082 |
B43544E2158M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, | TDK Corporation | 250MXG1500MEFCSN30X55 vs B43544E2158M062 |
B43543E2158M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 250MXG1500MEFCSN30X55 vs B43543E2158M067 |
NRLPW152M250V30X55LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 250MXG1500MEFCSN30X55 vs NRLPW152M250V30X55LF |
B43544E2158M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 250MXG1500MEFCSN30X55 vs B43544E2158M080 |
B43543E2158M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 250MXG1500MEFCSN30X55 vs B43543E2158M062 |
B43544E2158M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 250MXG1500MEFCSN30X55 vs B43544E2158M060 |
B43544E2158M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 250MXG1500MEFCSN30X55 vs B43544E2158M062 |
B43543E2158M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 250MXG1500MEFCSN30X55 vs B43543E2158M007 |