Part Details for 250MTB124J by Rubycon Corporation
Overview of 250MTB124J by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 250MTB124J
250MTB124J CAD Models
250MTB124J Part Data Attributes
|
250MTB124J
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250MTB124J
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 250MTB124J
This table gives cross-reference parts and alternative options found for 250MTB124J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MTB124J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MMG124JW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250MTB124J vs 250MMG124JW7 |
AML124J250ADK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 250MTB124J vs AML124J250ADK |
250MTB124JY7 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 250MTB124J vs 250MTB124JY7 |
AML124J250RCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 250MTB124J vs AML124J250RCK |
250MMB124JW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250MTB124J vs 250MMB124JW7 |
AML124J250BCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 250MTB124J vs AML124J250BCK |
AML124J250BDK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 250MTB124J vs AML124J250BDK |
250MMB124J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250MTB124J vs 250MMB124J |
AML124J250RDK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 250MTB124J vs AML124J250RDK |
250MTB124J17 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 250MTB124J vs 250MTB124J17 |