Part Details for 250MPS475K27B by IBS Electronics Inc
Overview of 250MPS475K27B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250MPS475K27B
250MPS475K27B CAD Models
250MPS475K27B Part Data Attributes
|
250MPS475K27B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250MPS475K27B
IBS Electronics Inc
CAP,MET POLYPROPYLENE,4.7UF,250VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPS(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPS (CAPACITOR) | |
Terminal Pitch | 7 mm |
Alternate Parts for 250MPS475K27B
This table gives cross-reference parts and alternative options found for 250MPS475K27B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPS475K27B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPS475J07T | CAP,MET POLYPROPYLENE,4.7UF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPS475K27B vs 250MPS475J07T |
250MPS475J32C | CAP,MET POLYPROPYLENE,4.7UF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPS475K27B vs 250MPS475J32C |
250MPF475K09B | Film Capacitor, Polypropylene, 250V, 4.7uF | IBS Electronics Inc | 250MPS475K27B vs 250MPF475K09B |
250MPF475J22X | Film Capacitor, Polypropylene, 250V, 4.7uF | IBS Electronics Inc | 250MPS475K27B vs 250MPF475J22X |
250MPS475J11X | CAP,MET POLYPROPYLENE,4.7UF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPS475K27B vs 250MPS475J11X |
250MPS475K09X | CAP,MET POLYPROPYLENE,4.7UF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPS475K27B vs 250MPS475K09X |
250MPF475K21A | Film Capacitor, Polypropylene, 250V, 4.7uF | IBS Electronics Inc | 250MPS475K27B vs 250MPF475K21A |
250MPS475J04B | CAP,MET POLYPROPYLENE,4.7UF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPS475K27B vs 250MPS475J04B |
250MPS475K05T | CAP,MET POLYPROPYLENE,4.7UF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPS475K27B vs 250MPS475K05T |
250MPF475J16T | Film Capacitor, Polypropylene, 250V, 4.7uF | IBS Electronics Inc | 250MPS475K27B vs 250MPF475J16T |