Part Details for 250MPS224K27B by IBS Electronics Inc
Overview of 250MPS224K27B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250MPS224K27B
250MPS224K27B CAD Models
250MPS224K27B Part Data Attributes
|
250MPS224K27B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250MPS224K27B
IBS Electronics Inc
CAP,MET POLYPROPYLENE,220NF,250VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPS(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPS (CAPACITOR) | |
Terminal Pitch | 7 mm |
Alternate Parts for 250MPS224K27B
This table gives cross-reference parts and alternative options found for 250MPS224K27B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPS224K27B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPS224J09B | CAP,MET POLYPROPYLENE,220NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPS224K27B vs 250MPS224J09B |
250MPS224K17A | CAP,MET POLYPROPYLENE,220NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPS224K27B vs 250MPS224K17A |
250MPF224K27C | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250MPS224K27B vs 250MPF224K27C |
250MPF224J16A | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250MPS224K27B vs 250MPF224J16A |
250PPN224K24T | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250MPS224K27B vs 250PPN224K24T |
250MPF224J04B | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250MPS224K27B vs 250MPF224J04B |
250MPF224J14A | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250MPS224K27B vs 250MPF224J14A |
250MPS224J18B | CAP,MET POLYPROPYLENE,220NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPS224K27B vs 250MPS224J18B |
250MPS224K19T | CAP,MET POLYPROPYLENE,220NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPS224K27B vs 250MPS224K19T |
250PPN224K18B | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250MPS224K27B vs 250PPN224K18B |