Part Details for 250MPS223K17X by IBS Electronics Inc
Overview of 250MPS223K17X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250MPS223K17X
250MPS223K17X CAD Models
250MPS223K17X Part Data Attributes
|
250MPS223K17X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250MPS223K17X
IBS Electronics Inc
CAP,MET POLYPROPYLENE,22NF,250VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPS(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPS (CAPACITOR) | |
Terminal Pitch | 21 mm |
Alternate Parts for 250MPS223K17X
This table gives cross-reference parts and alternative options found for 250MPS223K17X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPS223K17X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPS223J31C | CAP,MET POLYPROPYLENE,22NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPS223K17X vs 250MPS223J31C |
250MPF223J11X | Film Capacitor, Polypropylene, 250V, 0.022uF | IBS Electronics Inc | 250MPS223K17X vs 250MPF223J11X |
250PPN223K26X | Film Capacitor, Polypropylene, 250V, 0.022uF | IBS Electronics Inc | 250MPS223K17X vs 250PPN223K26X |
250PPN223J11C | Film Capacitor, Polypropylene, 250V, 0.022uF | IBS Electronics Inc | 250MPS223K17X vs 250PPN223J11C |
250MPS223J32T | CAP,MET POLYPROPYLENE,22NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPS223K17X vs 250MPS223J32T |
250PPN223J29B | Film Capacitor, Polypropylene, 250V, 0.022uF | IBS Electronics Inc | 250MPS223K17X vs 250PPN223J29B |
250MPS223J26A | CAP,MET POLYPROPYLENE,22NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPS223K17X vs 250MPS223J26A |
250MPF223J03C | Film Capacitor, Polypropylene, 250V, 0.022uF | IBS Electronics Inc | 250MPS223K17X vs 250MPF223J03C |
250MPS223J02C | CAP,MET POLYPROPYLENE,22NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPS223K17X vs 250MPS223J02C |
250MPS223J22C | CAP,MET POLYPROPYLENE,22NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPS223K17X vs 250MPS223J22C |