Part Details for 250MPS154K17B by IBS Electronics Inc
Overview of 250MPS154K17B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250MPS154K17B
250MPS154K17B CAD Models
250MPS154K17B Part Data Attributes
|
250MPS154K17B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250MPS154K17B
IBS Electronics Inc
CAP,MET POLYPROPYLENE,150NF,250VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPS(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPS (CAPACITOR) | |
Terminal Pitch | 21 mm |
Alternate Parts for 250MPS154K17B
This table gives cross-reference parts and alternative options found for 250MPS154K17B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPS154K17B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPF154K03T | Film Capacitor, Polypropylene, 250V, 0.15uF | IBS Electronics Inc | 250MPS154K17B vs 250MPF154K03T |
250MPF154J02B | Film Capacitor, Polypropylene, 250V, 0.15uF | IBS Electronics Inc | 250MPS154K17B vs 250MPF154J02B |
250MPF154K07T | Film Capacitor, Polypropylene, 250V, 0.15uF | IBS Electronics Inc | 250MPS154K17B vs 250MPF154K07T |
250PPN154K11A | Film Capacitor, Polypropylene, 250V, 0.15uF | IBS Electronics Inc | 250MPS154K17B vs 250PPN154K11A |
250MPF154J25X | Film Capacitor, Polypropylene, 250V, 0.15uF | IBS Electronics Inc | 250MPS154K17B vs 250MPF154J25X |
250MPS154K22C | CAP,MET POLYPROPYLENE,150NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPS154K17B vs 250MPS154K22C |
250PPN154K23B | Film Capacitor, Polypropylene, 250V, 0.15uF | IBS Electronics Inc | 250MPS154K17B vs 250PPN154K23B |
250MPS154J13T | CAP,MET POLYPROPYLENE,150NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPS154K17B vs 250MPS154J13T |
250MPS154K04B | CAP,MET POLYPROPYLENE,150NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPS154K17B vs 250MPS154K04B |
250MPF154J16B | Film Capacitor, Polypropylene, 250V, 0.15uF | IBS Electronics Inc | 250MPS154K17B vs 250MPF154J16B |